
9003330 | |
|---|---|
DigiKey Part Number | 478-9003330-ND |
Manufacturer | |
Manufacturer Product Number | 9003330 |
Description | S-BAND PATCH, 18X18X4, ANTENNA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Ceramic Patch Screw-Mount Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer KYOCERA AVX | Return Loss -9.3dB |
Packaging Tray | Gain 4.8dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard General ISM | Termination Screw-Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.185GHz | Height (Max) 0.185" (4.70mm) |
Frequency Range 2.17GHz ~ 2.2GHz | Applications General Purpose |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,44400 € | 24,44 € |
| 25 | 2,24440 € | 56,11 € |
| 100 | 2,02470 € | 202,47 € |
| 250 | 1,92004 € | 480,01 € |
| 500 | 1,85692 € | 928,46 € |
| 1.000 | 1,80499 € | 1.804,99 € |
| 3.000 | 1,74084 € | 5.222,52 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |


