New at DigiKey
Image for 9003199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9003199

DigiKey Part Number
478-9003199-ND
Manufacturer
Manufacturer Product Number
9003199
Description
DUAL-FEED GPS L1/L5 STACKED PATC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Ceramic Patch Connector Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
KYOCERA AVX
VSWR
1.58, 2.32
Packaging
Bulk
Gain
-4dBi, 2dBi
Part Status
Active
Power - Max
2 W
RF Family/Standard
Navigation
Termination
Connector
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
1.176GHz, 1.575GHz
Height (Max)
0.321" (8.15mm)
Frequency Range
1.164GHz ~ 1.189GHz, 1.563GHz ~ 1.587GHz
Applications
GPS
Antenna Type
Ceramic Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3204,58097 €1.465,91 €
Unit Price without VAT:4,58097 €
Unit Price with VAT:5,45135 €