
9003034F0-AA10L0100 | |
|---|---|
DigiKey Part Number | 478-9003034F0-AA10L0100-ND |
Manufacturer | |
Manufacturer Product Number | 9003034F0-AA10L0100 |
Description | 5G HIGH BAND FPC ANTENNA, 100MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, IoT, LTE, M2M Flat Patch MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.395GHz, 4.15GHz | |
Frequency Range | 2.1GHz ~ 2.69GHz, 3.3GHz ~ 5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -7.7dB, -7.3dB | |
Gain | 4.2dBi, 4.3dBi | |
Features | Cable - 100mm | |
Termination | MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 5G, IoT, LTE, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,52100 € | 25,21 € |
| 25 | 2,16280 € | 54,07 € |
| 100 | 1,75680 € | 175,68 € |
| 250 | 1,55744 € | 389,36 € |
| 500 | 1,43488 € | 717,44 € |
| 1.000 | 1,33220 € | 1.332,20 € |
| 3.000 | 1,29555 € | 3.886,65 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |


