
9001978-01 | |
|---|---|
DigiKey Part Number | 478-9001978-01-ND |
Manufacturer | |
Manufacturer Product Number | 9001978-01 |
Description | EVAL BOARD FOR 9001978 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9001978 - Antenna 2.4GHz ~ 2.485GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer KYOCERA AVX | Antenna Type Chip Antenna(s) On-Board |
Packaging Box | Utilized IC / Part 9001978 |
Part Status Active | RF Frequency 2.4GHz ~ 2.485GHz |
Type Antenna | Function Antenna |
Frequency 2.4GHz ~ 2.485GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,71000 € | 15,71 € |
| Unit Price without VAT: | 15,71000 € |
|---|---|
| Unit Price with VAT: | 18,69490 € |

