
9001169F0-AA10L0100 | |
|---|---|
DigiKey Part Number | 478-9001169F0-AA10L0100-ND |
Manufacturer | |
Manufacturer Product Number | 9001169F0-AA10L0100 |
Description | ANTENNA ASSY, GPS LNA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GPS PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.559GHz ~ 1.591GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 9dB | |
Gain | 15.81dB, 15.72dB, 14.84dB | |
Features | Cable - 100mm, LNA, Filter | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | Galileo, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,32000 € | 10,32 € |
| 10 | 8,09400 € | 80,94 € |
| 25 | 7,53760 € | 188,44 € |
| 100 | 6,92620 € | 692,62 € |
| 250 | 6,63468 € | 1.658,67 € |
| 500 | 6,45898 € | 3.229,49 € |
| 1.000 | 6,31442 € | 6.314,42 € |
| Unit Price without VAT: | 10,32000 € |
|---|---|
| Unit Price with VAT: | 12,28080 € |


