
9001157 | |
|---|---|
DigiKey Part Number | 478-9001157-ND |
Manufacturer | |
Manufacturer Product Number | 9001157 |
Description | GPS 18X18X4 SMT CERAMIC PATCH AN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Ceramic Patch Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.58GHz, 1.6GHz | |
Frequency Range | 1.56GHz ~ 1.59GHz, 1.59GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | 3.2, 5.8 | |
Return Loss | - | |
Gain | 3.8dBi, 4.3dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,42000 € | 24,20 € |
| 25 | 2,22240 € | 55,56 € |
| 100 | 2,00470 € | 200,47 € |
| 300 | 1,88333 € | 565,00 € |
| 600 | 1,82390 € | 1.094,34 € |
| 1.200 | 1,77500 € | 2.130,00 € |
| 2.700 | 1,72864 € | 4.667,33 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |


