
88019-37RG | |
|---|---|
DigiKey Part Number | 88019-37RG-ND |
Manufacturer | |
Manufacturer Product Number | 88019-37RG |
Description | CAP CER 0.1UF 50V SIP |
Customer Reference | |
Detailed Description | 0.1µF Bussed Capacitor 9 Array 50 V BX 10-SIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 0.1µF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 9 | |
Circuit Type | Bussed | |
Temperature Coefficient | BX | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | - | |
Size / Dimension | 1.050" L x 0.135" W (26.67mm x 3.43mm) | |
Height - Seated (Max) | 0.300" (7.62mm) |

