4.7 µF ±10% 100V Ceramic Capacitor X7R Stacked DIP, 8 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87106-075 RW

DigiKey Part Number
1010-1282-ND
Manufacturer
Manufacturer Product Number
87106-075 RW
Description
CAP CER 4.7UF 100V X7R DIP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R Stacked DIP, 8 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Stacked DIP, 8 Lead
Capacitance
Size / Dimension
0.402" L x 0.441" W (10.20mm x 11.20mm)
Tolerance
±10%
Height - Seated (Max)
0.545" (13.84mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40107,34750 €4.293,90 €
Manufacturers Standard Package
Unit Price without VAT:107,34750 €
Unit Price with VAT:127,74353 €