
800B101FT500XT1K | |
|---|---|
DigiKey Part Number | 1284-800B101FT500XT1KTR-ND - Tape & Reel (TR) 1284-800B101FT500XT1KCT-ND - Cut Tape (CT) 1284-800B101FT500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800B101FT500XT1K |
Description | CAP CER 100PF 500V NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 800B101FT500XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 10 | 5,66300 € | 56,63 € |
| 50 | 4,91240 € | 245,62 € |
| 100 | 4,68030 € | 468,03 € |
| 500 | 4,44458 € | 2.222,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,24481 € | 6.244,81 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 8,97260 € |

