
709296001103006 | |
|---|---|
DigiKey Part Number | 478-9347-2-ND - Tape & Reel (TR) 478-9347-1-ND - Cut Tape (CT) 478-9347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709296001103006 |
Description | CONN SSL POKE-IN CONT 18-24AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18-24 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Bottom Entry |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Bottom Entry | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 18-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | - | |
Mating Cycles | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,17940 € | 17,94 € |
| 500 | 0,16008 € | 80,04 € |
| 1.000 | 0,15243 € | 152,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14806 € | 296,12 € |
| 4.000 | 0,14099 € | 563,96 € |
| 6.000 | 0,13701 € | 822,06 € |
| 10.000 | 0,13216 € | 1.321,60 € |
| 14.000 | 0,12906 € | 1.806,84 € |
| 20.000 | 0,12586 € | 2.517,20 € |
| 50.000 | 0,11798 € | 5.899,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |




