
709296001002016 | |
|---|---|
DigiKey Part Number | 478-709296001002016TR-ND - Tape & Reel (TR) 478-709296001002016CT-ND - Cut Tape (CT) 478-709296001002016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709296001002016 |
Description | CONN SSL POKE-IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22-28 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 22-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | - | |
Mating Cycles | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,12100 € | 6,05 € |
| 100 | 0,11500 € | 11,50 € |
| 250 | 0,10784 € | 26,96 € |
| 500 | 0,10270 € | 51,35 € |
| 1.000 | 0,09779 € | 97,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,09129 € | 319,51 € |
| 7.000 | 0,08694 € | 608,58 € |
| 10.500 | 0,08448 € | 887,04 € |
| 17.500 | 0,08149 € | 1.426,08 € |
| 24.500 | 0,07958 € | 1.949,71 € |
| 35.000 | 0,07760 € | 2.716,00 € |
| 87.500 | 0,07275 € | 6.365,62 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |



