
709296001002006 | |
|---|---|
DigiKey Part Number | 478-8743-2-ND - Tape & Reel (TR) 478-8743-1-ND - Cut Tape (CT) 478-8743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709296001002006 |
Description | CONN SSL POKE-IN CONT 22-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22-28 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 709296001002006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 22-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | - | |
Mating Cycles | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,14480 € | 3,62 € |
| 50 | 0,13780 € | 6,89 € |
| 100 | 0,13130 € | 13,13 € |
| 250 | 0,12304 € | 30,76 € |
| 500 | 0,11712 € | 58,56 € |
| 1.000 | 0,11152 € | 111,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,10412 € | 364,42 € |
| 7.000 | 0,09915 € | 694,05 € |
| 10.500 | 0,09635 € | 1.011,68 € |
| 17.500 | 0,09294 € | 1.626,45 € |
| 24.500 | 0,09076 € | 2.223,62 € |
| 35.000 | 0,08851 € | 3.097,85 € |
| 87.500 | 0,08297 € | 7.259,88 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |











