1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700B222JTN50XT1K

DigiKey Part Number
1284-700B222JTN50XT1KTR-ND - Tape & Reel (TR)
1284-700B222JTN50XT1KCT-ND - Cut Tape (CT)
1284-700B222JTN50XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
700B222JTN50XT1K
Description
CAP CER 2200PF 50V C0G/NP0 1111
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
700B222JTN50XT1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.148
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,13000 €6,13 €
104,55200 €45,52 €
503,91920 €195,96 €
1003,72370 €372,37 €
5003,61268 €1.806,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,95153 €2.951,53 €
Manufacturers Standard Package
Unit Price without VAT:6,13000 €
Unit Price with VAT:7,29470 €