
700A560FP150XT | |
|---|---|
DigiKey Part Number | 700A560FP150XT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 700A560FP150XT |
Description | CAP CER 56PF 150V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 150V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 700A560FP150XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±1% | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,40404 € | 2.702,02 € |
| Unit Price without VAT: | 5,40404 € |
|---|---|
| Unit Price with VAT: | 6,43081 € |

