
700A102FW50XT1K | |
|---|---|
DigiKey Part Number | 1284-700A102FW50XT1KTR-ND - Tape & Reel (TR) 1284-700A102FW50XT1KCT-ND - Cut Tape (CT) 1284-700A102FW50XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 700A102FW50XT1K |
Description | CAP CER 1000PF 50V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 700A102FW50XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,19000 € | 15,19 € |
| 10 | 14,43300 € | 144,33 € |
| 50 | 14,13100 € | 706,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,97966 € | 12.979,66 € |
| Unit Price without VAT: | 15,19000 € |
|---|---|
| Unit Price with VAT: | 18,07610 € |

