Similar
Similar
Similar

6LT151KODCM | |
|---|---|
DigiKey Part Number | 6LT151KODCM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6LT151KODCM |
Description | CAP CER 150PF 3KV Y5P RADIAL |
Customer Reference | |
Detailed Description | 150 pF ±10% 3000V (3kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S151K33Y5PR63K7R | Vishay Beyschlag/Draloric/BC Components | 5.968 | S151K33Y5PR63K7R-ND | 0,33000 € | Similar |
| S151K33Y5PR63L6R | Vishay Beyschlag/Draloric/BC Components | 0 | S151K33Y5PR63L6R-ND | 0,17058 € | Similar |
| S151K33Y5PR6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S151K33Y5PR6TK5R-ND | 0,07604 € | Similar |



