Similar
Similar

6LS681KCECC | |
|---|---|
DigiKey Part Number | 6LS681KCECC-ND |
Manufacturer | |
Manufacturer Product Number | 6LS681KCECC |
Description | CAP CER 680PF 2KV Y5P RADIAL |
Customer Reference | |
Detailed Description | 680 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S681K29Y5PP63K5R | Vishay Beyschlag/Draloric/BC Components | 0 | S681K29Y5PP63K5R-ND | 0,06173 € | Similar |
| S681K29Y5PP6BK7R | Vishay Beyschlag/Draloric/BC Components | 0 | S681K29Y5PP6BK7R-ND | 0,06153 € | Similar |


