Similar
Similar
Similar
Similar

6LS471KEFCA | |
|---|---|
DigiKey Part Number | 6LS471KEFCA-ND |
Manufacturer | |
Manufacturer Product Number | 6LS471KEFCA |
Description | CAP CER 470PF 2KV Y5P RADIAL |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.236" (6.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S471K29Y5PP63K5R | Vishay Beyschlag/Draloric/BC Components | 13.167 | 1286PH-ND | 0,29000 € | Similar |
| S471K29Y5PP63L5R | Vishay Beyschlag/Draloric/BC Components | 0 | S471K29Y5PP63L5R-ND | 0,06009 € | Similar |
| S471K29Y5PP6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S471K29Y5PP6TK5R-ND | 0,06009 € | Similar |
| S471K29Y5PP6TK7R | Vishay Beyschlag/Draloric/BC Components | 0 | S471K29Y5PP6TK7R-ND | 0,06611 € | Similar |




