
65N103MBLCP | |
|---|---|
DigiKey Part Number | 478-4311-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 65N103MBLCP |
Description | CAP CER 10000PF 250VAC RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±20% 250VAC Ceramic Capacitor Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X2, Y3 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |

