Similar
Similar
Similar
Similar
Similar

62O102KBECN | |
|---|---|
DigiKey Part Number | 62O102KBECN-ND |
Manufacturer | |
Manufacturer Product Number | 62O102KBECN |
Description | CAP CER 1000PF 400VAC RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 400VAC Ceramic Capacitor Radial, Disc |
Datasheet | Datasheet |
Category | Ratings X1, Y2 |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Operating Temperature -40°C ~ 125°C | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C927U102KYYDAAWL20 | KEMET | 0 | C927U102KYYDAAWL20-ND | 0,08061 € | Similar |
| C927U102KYYDAAWL45 | KEMET | 0 | C927U102KYYDAAWL45-ND | 0,08061 € | Similar |
| C927U102KZYDAAWL20 | KEMET | 0 | C927U102KZYDAAWL20-ND | 0,05512 € | Similar |
| C927U102KZYDAAWL45 | KEMET | 0 | C927U102KZYDAAWL45-ND | 0,05512 € | Similar |
| VY2102M29Y5US63V7 | Vishay Beyschlag/Draloric/BC Components | 30.731 | BC2354-ND | 0,36000 € | Similar |



