61V331KCECA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 0,21406 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,21406 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,19763 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,19763 €
Datasheet
330 pF ±10% 400VAC Ceramic Capacitor Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61V331KCECA

DigiKey Part Number
61V331KCECA-ND
Manufacturer
Manufacturer Product Number
61V331KCECA
Description
CAP CER 330PF 400VAC RADIAL
Customer Reference
Detailed Description
330 pF ±10% 400VAC Ceramic Capacitor Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes