Similar

61V151MECCA | |
|---|---|
DigiKey Part Number | 61V151MECCA-ND |
Manufacturer | |
Manufacturer Product Number | 61V151MECCA |
Description | CAP CER 150PF 400VAC RADIAL |
Customer Reference | |
Detailed Description | 150 pF ±20% 400VAC Ceramic Capacitor Radial, Disc |
Datasheet | Datasheet |
Category | Ratings X1, Y1 |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.236" Dia (6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated | Lead Spacing 0.236" (6.00mm) |
Operating Temperature -40°C ~ 125°C | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1151K31Y5SQ63V0 | Vishay Beyschlag/Draloric/BC Components | 10.611 | BC2369-ND | 0,37000 € | Similar |


