
609177003035199 | |
|---|---|
DigiKey Part Number | 609177003035199-ND |
Manufacturer | |
Manufacturer Product Number | 609177003035199 |
Description | CONN CAP WHT 9177 SERIES CONTACT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For 9177 Series Contacts, IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 9177 Series Contacts, IDC | |
Specifications | 3 Positions, Wire Stop | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,34261 € | 548,18 € |
| Unit Price without VAT: | 0,34261 € |
|---|---|
| Unit Price with VAT: | 0,40771 € |

