


609177001531100 | |
|---|---|
DigiKey Part Number | 478-609177001531100-ND |
Manufacturer | |
Manufacturer Product Number | 609177001531100 |
Description | TERMINATION CAP 9177-500 SERIES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Terminating For 9177-500 Series Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Terminating | |
Number of Positions | - | |
For Use With/Related Products | 9177-500 Series Contacts | |
Features | 12 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,30120 € | 7,53 € |
| 50 | 0,28680 € | 14,34 € |
| 100 | 0,27300 € | 27,30 € |
| 250 | 0,25588 € | 63,97 € |
| 500 | 0,24364 € | 121,82 € |
| 1.400 | 0,22655 € | 317,17 € |
| 2.800 | 0,21573 € | 604,04 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



