
600S2R7CT250XT | |
|---|---|
DigiKey Part Number | 1284-1941-2-ND - Tape & Reel (TR) 1284-1941-1-ND - Cut Tape (CT) 1284-1941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S2R7CT250XT |
Description | CAP CER 2.7PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S2R7CT250XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61100 € | 6,11 € |
| 50 | 0,47760 € | 23,88 € |
| 100 | 0,43640 € | 43,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36688 € | 183,44 € |
| 1.000 | 0,34535 € | 345,35 € |
| 1.500 | 0,33458 € | 501,87 € |
| 2.500 | 0,32264 € | 806,60 € |
| 3.500 | 0,31565 € | 1.104,77 € |
| 5.000 | 0,30894 € | 1.544,70 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

