
600S2R2AW250XT4K | |
|---|---|
DigiKey Part Number | 478-600S2R2AW250XT4KTR-ND - Tape & Reel (TR) 478-600S2R2AW250XT4KCT-ND - Cut Tape (CT) 478-600S2R2AW250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S2R2AW250XT4K |
Description | CAP CER 2.2PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S2R2AW250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,80200 € | 8,02 € |
| 50 | 0,63560 € | 31,78 € |
| 100 | 0,58410 € | 58,41 € |
| 500 | 0,49746 € | 248,73 € |
| 1.000 | 0,47065 € | 470,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,75507 € | 3.020,28 € |
| 8.000 | 0,73301 € | 5.864,08 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

