
600S2R0CT250XT | |
|---|---|
DigiKey Part Number | 1284-1940-2-ND - Tape & Reel (TR) 1284-1940-1-ND - Cut Tape (CT) 1284-1940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S2R0CT250XT |
Description | CAP CER 2PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S2R0CT250XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60900 € | 6,09 € |
| 50 | 0,47600 € | 23,80 € |
| 100 | 0,43490 € | 43,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39918 € | 199,59 € |
| 1.000 | 0,37630 € | 376,30 € |
| 1.500 | 0,36483 € | 547,25 € |
| 2.500 | 0,35213 € | 880,33 € |
| 3.500 | 0,34471 € | 1.206,49 € |
| 5.000 | 0,33757 € | 1.687,85 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

