
600S2R0AT250XT4K | |
---|---|
DigiKey Part Number | 478-600S2R0AT250XT4KTR-ND - Tape & Reel (TR) 478-600S2R0AT250XT4KCT-ND - Cut Tape (CT) 478-600S2R0AT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S2R0AT250XT4K |
Description | CAP CER 2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S2R0AT250XT4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,72000 € | 1,72 € |
10 | 1,16400 € | 11,64 € |
50 | 0,94160 € | 47,08 € |
100 | 0,87320 € | 87,32 € |
500 | 0,75734 € | 378,67 € |
1.000 | 0,72146 € | 721,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,67792 € | 2.711,68 € |
8.000 | 0,65756 € | 5.260,48 € |
12.000 | 0,64735 € | 7.768,20 € |
Unit Price without VAT: | 1,72000 € |
---|---|
Unit Price with VAT: | 2,04680 € |