600S820FW250XT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S220JW250XT4K

DigiKey Part Number
478-600S220JW250XT4KTR-ND - Tape & Reel (TR)
478-600S220JW250XT4KCT-ND - Cut Tape (CT)
478-600S220JW250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S220JW250XT4K
Description
CAP CER 22PF 250V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S220JW250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.134
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,66300 €6,63 €
500,52160 €26,08 €
1000,47800 €47,80 €
5000,40402 €202,01 €
1.0000,38117 €381,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,35379 €1.415,16 €
8.0000,34077 €2.726,16 €
12.0000,33426 €4.011,12 €
20.0000,32703 €6.540,60 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €