
600S1R8CT250XT | |
|---|---|
DigiKey Part Number | 600S1R8CT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 600S1R8CT250XT |
Description | CAP CER 1.8PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S1R8CT250XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34890 € | 697,80 € |
| Unit Price without VAT: | 0,34890 € |
|---|---|
| Unit Price with VAT: | 0,41519 € |

