
600L5R6AW200T4K | |
|---|---|
DigiKey Part Number | 478-600L5R6AW200T4KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 600L5R6AW200T4K |
Description | CAP CER 5.6PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L5R6AW200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,90985 € | 3.639,40 € |
| Unit Price without VAT: | 0,90985 € |
|---|---|
| Unit Price with VAT: | 1,08272 € |

