
600L4R7CT200T4K | |
|---|---|
DigiKey Part Number | 478-600L4R7CT200T4KTR-ND - Tape & Reel (TR) 478-600L4R7CT200T4KCT-ND - Cut Tape (CT) 478-600L4R7CT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L4R7CT200T4K |
Description | CAP CER 4.7PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L4R7CT200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67200 € | 6,72 € |
| 50 | 0,52820 € | 26,41 € |
| 100 | 0,48380 € | 48,38 € |
| 500 | 0,40884 € | 204,42 € |
| 1.000 | 0,38563 € | 385,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39180 € | 1.567,20 € |
| 8.000 | 0,37781 € | 3.022,48 € |
| 12.000 | 0,37080 € | 4.449,60 € |
| 20.000 | 0,36303 € | 7.260,60 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

