
600L3R3BT200T4K | |
|---|---|
DigiKey Part Number | 478-600L3R3BT200T4KTR-ND - Tape & Reel (TR) 478-600L3R3BT200T4KCT-ND - Cut Tape (CT) 478-600L3R3BT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L3R3BT200T4K |
Description | CAP CER 3.3PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L3R3BT200T4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,36940 € | 18,47 € |
| 100 | 0,33610 € | 33,61 € |
| 500 | 0,27960 € | 139,80 € |
| 1.000 | 0,26212 € | 262,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24064 € | 962,56 € |
| 8.000 | 0,23071 € | 1.845,68 € |
| 12.000 | 0,22573 € | 2.708,76 € |
| 20.000 | 0,22021 € | 4.404,20 € |
| 28.000 | 0,21699 € | 6.075,72 € |
| 40.000 | 0,21388 € | 8.555,20 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

