
600L2R4AW200T4K | |
|---|---|
DigiKey Part Number | 478-600L2R4AW200T4KTR-ND - Tape & Reel (TR) 478-600L2R4AW200T4KCT-ND - Cut Tape (CT) 478-600L2R4AW200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L2R4AW200T4K |
Description | CAP CER 2.4PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L2R4AW200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,79600 € | 7,96 € |
| 50 | 0,63040 € | 31,52 € |
| 100 | 0,57950 € | 57,95 € |
| 500 | 0,49352 € | 246,76 € |
| 1.000 | 0,46691 € | 466,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,74908 € | 2.996,32 € |
| 8.000 | 0,72719 € | 5.817,52 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

