600L2R2AW200T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 86
Unit Price: 1,77000 €
Datasheet
2.2 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L2R2AW200T

DigiKey Part Number
478-600L2R2AW200TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
600L2R2AW200T
Description
CAP CER 2.2PF 200V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.05pF
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
600L2R2AT200TKYOCERA AVX86478-600L2R2AT200TCT-ND1,77000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,70984 €1.419,68 €
Unit Price without VAT:0,70984 €
Unit Price with VAT:0,84471 €