
600L0R6AW200T | |
|---|---|
DigiKey Part Number | 1284-1906-2-ND - Tape & Reel (TR) 1284-1906-1-ND - Cut Tape (CT) 1284-1906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L0R6AW200T |
Description | CAP CER 0.6PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L0R6AW200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 $ | 1,70 $ |
| 10 | 1,12700 $ | 11,27 $ |
| 50 | 0,90180 $ | 45,09 $ |
| 100 | 0,83230 $ | 83,23 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71484 $ | 357,42 $ |
| 1.000 | 0,67849 $ | 678,49 $ |
| 1.500 | 0,66027 $ | 990,41 $ |
| 2.500 | 0,64009 $ | 1.600,23 $ |
| 3.500 | 0,62829 $ | 2.199,01 $ |
| 5.000 | 0,61694 $ | 3.084,70 $ |
| Unit Price without VAT: | 1,70000 $ |
|---|---|
| Unit Price with VAT: | 2,02300 $ |

