
600F5R1CT250XT4K | |
|---|---|
DigiKey Part Number | 478-600F5R1CT250XT4KTR-ND - Tape & Reel (TR) 478-600F5R1CT250XT4KCT-ND - Cut Tape (CT) 478-600F5R1CT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F5R1CT250XT4K |
Description | CAP CER 5.1PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F5R1CT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79300 € | 7,93 € |
| 50 | 0,62840 € | 31,42 € |
| 100 | 0,57770 € | 57,77 € |
| 500 | 0,49188 € | 245,94 € |
| 1.000 | 0,46533 € | 465,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,49886 € | 1.995,44 € |
| 8.000 | 0,48232 € | 3.858,56 € |
| 12.000 | 0,47403 € | 5.688,36 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

