0805 (1.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600F5R1BT250XT4K

DigiKey Part Number
478-600F5R1BT250XT4KTR-ND - Tape & Reel (TR)
478-600F5R1BT250XT4KCT-ND - Cut Tape (CT)
478-600F5R1BT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600F5R1BT250XT4K
Description
CAP CER 5.1PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600F5R1BT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.265
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,08200 €10,82 €
500,87260 €43,63 €
1000,80790 €80,79 €
5000,69826 €349,13 €
1.0000,66436 €664,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,62570 €2.502,80 €
8.0000,60639 €4.851,12 €
12.0000,59671 €7.160,52 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €