
600F4R3CT250XT | |
|---|---|
DigiKey Part Number | 1284-1900-2-ND - Tape & Reel (TR) 1284-1900-1-ND - Cut Tape (CT) 1284-1900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F4R3CT250XT |
Description | CAP CER 4.3PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F4R3CT250XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70500 € | 7,05 € |
| 50 | 0,55540 € | 27,77 € |
| 100 | 0,50930 € | 50,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43130 € | 215,65 € |
| 1.000 | 0,40716 € | 407,16 € |
| 1.500 | 0,39507 € | 592,61 € |
| 2.500 | 0,38168 € | 954,20 € |
| 3.500 | 0,37386 € | 1.308,51 € |
| 5.000 | 0,36632 € | 1.831,60 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

