
600F2R2AT250XT4K | |
|---|---|
DigiKey Part Number | 478-600F2R2AT250XT4KTR-ND - Tape & Reel (TR) 478-600F2R2AT250XT4KCT-ND - Cut Tape (CT) 478-600F2R2AT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F2R2AT250XT4K |
Description | CAP CER 2.2PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F2R2AT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,97600 € | 9,76 € |
| 50 | 0,78100 € | 39,05 € |
| 100 | 0,72080 € | 72,08 € |
| 500 | 0,61922 € | 309,61 € |
| 1.000 | 0,58779 € | 587,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,95586 € | 3.823,44 € |
| 8.000 | 0,92990 € | 7.439,20 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

