
600F2R0CT250XT4K | |
|---|---|
DigiKey Part Number | 478-600F2R0CT250XT4KTR-ND - Tape & Reel (TR) 478-600F2R0CT250XT4KCT-ND - Cut Tape (CT) 478-600F2R0CT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F2R0CT250XT4K |
Description | CAP CER 2PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F2R0CT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54500 € | 5,45 € |
| 50 | 0,42320 € | 21,16 € |
| 100 | 0,38590 € | 38,59 € |
| 500 | 0,32270 € | 161,35 € |
| 1.000 | 0,30317 € | 303,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,53870 € | 2.154,80 € |
| 8.000 | 0,52126 € | 4.170,08 € |
| 12.000 | 0,51252 € | 6.150,24 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

