
600F270JT250XT4K | |
---|---|
DigiKey Part Number | 478-600F270JT250XT4KTR-ND - Tape & Reel (TR) 478-600F270JT250XT4KCT-ND - Cut Tape (CT) 478-600F270JT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F270JT250XT4K |
Description | CAP CER 27PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F270JT250XT4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,16000 € | 1,16 € |
10 | 0,75900 € | 7,59 € |
50 | 0,60100 € | 30,05 € |
100 | 0,55230 € | 55,23 € |
500 | 0,47000 € | 235,00 € |
1.000 | 0,44454 € | 444,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,41446 € | 1.657,84 € |
8.000 | 0,39996 € | 3.199,68 € |
12.000 | 0,39269 € | 4.712,28 € |
20.000 | 0,38464 € | 7.692,80 € |
Unit Price without VAT: | 1,16000 € |
---|---|
Unit Price with VAT: | 1,38040 € |