
600F220FT250XT4K | |
|---|---|
DigiKey Part Number | 478-600F220FT250XT4KTR-ND - Tape & Reel (TR) 478-600F220FT250XT4KCT-ND - Cut Tape (CT) 478-600F220FT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F220FT250XT4K |
Description | CAP CER 22PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F220FT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,50400 € | 15,04 € |
| 50 | 1,23100 € | 61,55 € |
| 100 | 1,14660 € | 114,66 € |
| 500 | 1,00386 € | 501,93 € |
| 1.000 | 0,95964 € | 959,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,98275 € | 3.931,00 € |
| 8.000 | 0,95640 € | 7.651,20 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

