
600F1R5CT250XT | |
|---|---|
DigiKey Part Number | 1284-1896-2-ND - Tape & Reel (TR) 1284-1896-1-ND - Cut Tape (CT) 1284-1896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F1R5CT250XT |
Description | CAP CER 1.5PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F1R5CT250XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59600 € | 5,96 € |
| 50 | 0,46480 € | 23,24 € |
| 100 | 0,42470 € | 42,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35678 € | 178,39 € |
| 1.000 | 0,33577 € | 335,77 € |
| 1.500 | 0,32525 € | 487,88 € |
| 2.500 | 0,31359 € | 783,97 € |
| 3.500 | 0,30677 € | 1.073,69 € |
| 5.000 | 0,30022 € | 1.501,10 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

