
600F101FT250XT4K | |
|---|---|
DigiKey Part Number | 478-600F101FT250XT4KTR-ND - Tape & Reel (TR) 478-600F101FT250XT4KCT-ND - Cut Tape (CT) 478-600F101FT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F101FT250XT4K |
Description | CAP CER 100PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F101FT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 1,97300 € | 19,73 € |
| 50 | 1,63500 € | 81,75 € |
| 100 | 1,53040 € | 153,04 € |
| 500 | 1,35354 € | 676,77 € |
| 1.000 | 1,29877 € | 1.298,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,21650 € | 4.866,00 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

