
5YH223MOCAM | |
|---|---|
DigiKey Part Number | 5YH223MOCAM-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5YH223MOCAM |
Description | CAP CER 0.022UF 50V Y5U RADIAL |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 5YH223MOCAM Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.236" Dia (6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |

