
5YF503ZXDAE | |
|---|---|
DigiKey Part Number | 5YF503ZXDAE-ND |
Manufacturer | |
Manufacturer Product Number | 5YF503ZXDAE |
Description | CAP CER 0.05UF 25V Y5U RADIAL |
Customer Reference | |
Detailed Description | 0.05 µF -20%, +80% 25V Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 5YF503ZXDAE Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Spacing 0.236" (6.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |

