Similar

5YF473ZADAA | |
|---|---|
DigiKey Part Number | 5YF473ZADAA-ND |
Manufacturer | |
Manufacturer Product Number | 5YF473ZADAA |
Description | CAP CER 0.047UF 25V Y5U RADIAL |
Customer Reference | |
Detailed Description | 0.047 µF -20%, +80% 25V Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 5YF473ZADAA Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211C473KAR | KYOCERA AVX | 2.258 | 478-3183-ND | 0,34000 € | Similar |


