
5TS104MCSIA | |
|---|---|
DigiKey Part Number | 5TS104MCSIA-ND |
Manufacturer | |
Manufacturer Product Number | 5TS104MCSIA |
Description | CAP CER 0.1UF 2KV Y5V RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 2000V (2kV) Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Packaging Bulk | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |

