
5TR222SEDCD | |
|---|---|
DigiKey Part Number | 5TR222SEDCD-ND |
Manufacturer | |
Manufacturer Product Number | 5TR222SEDCD |
Description | CAP CER 2200PF 1KV Y5V RADIAL |
Customer Reference | |
Detailed Description | 2200 pF -20%, +50% 1000V (1kV) Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 5TR222SEDCD Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance -20%, +50% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated | Lead Spacing 0.236" (6.00mm) |
Temperature Coefficient | Lead Style Straight |

